TE Connectivity Pro-Crimper III Crimp Tool for AMPLIMITE HD-22 Connector Contacts
- RS Stock No.:
- 314-8032
- Mfr. Part No.:
- 90800-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$558.34
(exc. GST)
$614.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.34 |
*price indicative
- RS Stock No.:
- 314-8032
- Mfr. Part No.:
- 90800-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Handle Type | Non-Slip, Ergonomic | |
| For Use With | AMPLIMITE HD-22 Connector Contacts | |
| Series | Pro-Crimper III | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | ISO 9001 | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Handle Type Non-Slip, Ergonomic | ||
For Use With AMPLIMITE HD-22 Connector Contacts | ||
Series Pro-Crimper III | ||
Adjustable Ratchet Yes | ||
Standards/Approvals ISO 9001 | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 28AWG | ||
RoHS Status: Exempt
TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool for AMPLIMITE HD-22 Contacts
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
PRO-CRIMPER III Hand Crimping Tool - Overview
From TE Connectivity a PRO-CRIMPER III commercial grade hand operated crimping tool consisting of a crimping tool frame and removable die assembly. Commercial grade hand crimping tools incorporate features for long lasting performance including a construction of durable high-carbon steel and extra strength pivot pins. The head of the crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
The tool frame has two handles and jaws (stationary and moving), an adjustable ratchet and a locator assembly for accurate contact positioning and support during crimping. The die assembly consists of two anvil dies and two crimper dies which are held in place in the tool frame by a retaining screw and pins
SDE (Standard Die Envelope)
Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, manual, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The dies are easily swapped from one type of tool to another by removing two screws
Adjustable Ratchet
The PRO-CRIMPER III crimp tool features an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the amount of handle pressure that is exerted on the jaws during crimping. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.
Key Features and Benefits
• High carbon-steel construction for durability
• Extra strength pivot pins
• Ratchet control ensures that a full crimp cycle is achieved
• Standard Die Envelope (SDE) for flexibility and cost savings
• Removable, interchangeable dies
• Contact locator, support and wire stops
• Angled head and ergonomic handles for user comfort
Product Application Information
The versatility of the SDE technology allows PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Questions and Answers
Are Dies Included?
Yes the die assembly is supplied with the tool along with a locator assembly
What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity AMPLIMITE HD crimp snap contacts with a wire size range of AWG 28 to 22
What Kind of Crimp Does this Tool Produce?
This tool produces an open barrel F style crimp
What other Tools can the Die Set be Used in?
The dies assembly for this crimping tool can also be used in the following:
TE Connectivity PRO-CRIMPER III hand tool frame - stock number 849-114
TE Connectivity SDE-SA hand crimping tool (stock number 448-7883)
TE Connectivity Bench terminator - Part number 1490076-2
TE Connectivity 626 Adapter - Part number 679304-1
Related links
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU II Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for DYNAMIC D-3000 Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Crimp Tooling for MULTILOCK 070 Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU IV Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Manual Hand Tool for Ampseal Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for Mini-Universal MATE-N-LOK Connector Contacts
