TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$3.76

(exc. GST)

$4.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 240$0.376$3.76
250 - 490$0.369$3.69
500 +$0.362$3.62

*price indicative

Packaging Options:
RS Stock No.:
314-8026
Distrelec Article No.:
304-41-376
Mfr. Part No.:
1658686-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Current

1.9A

Maximum Contact Resistance

15mΩ

Contact Type

Signal

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.4mm²

Series

AMPLIMITE HDP-22

Contact Size

22

Termination Type

Crimp

Standards/Approvals

No

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

28AWG

AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors


AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are MADE from brass and the socket contacts are MADE from phosphor bronze. The platings for these contacts are as follows:

Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold

Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash

For PRO-CRIMPER II hand tool see stock number 314-8032

For insertion/extraction tool see stock number 446-822

Male and female crimp contacts.

Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).

Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Approvals

UL Listed; CSA Certified

Standards

MIL-C-24308

Related links