Deutsch Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 20 AWG
- RS Stock No.:
- 314-7449
- Distrelec Article No.:
- 304-51-093
- Mfr. Part No.:
- 6862-201-16278
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 pack of 10 units)*
$63.29
(exc. GST)
$69.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,270 unit(s) ready to ship from another location
- Plus 1,050 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 3740 | $6.329 | $63.29 |
| 3750 - 7490 | $6.218 | $62.18 |
| 7500 + | $6.102 | $61.02 |
*price indicative
- RS Stock No.:
- 314-7449
- Distrelec Article No.:
- 304-51-093
- Mfr. Part No.:
- 6862-201-16278
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 16, 20AWG | |
| Series | 6862 | |
| For Use With | IMC Series Connector | |
| Contact Type | Machined | |
| Length | 19mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 1kV ac | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 16, 20AWG | ||
Series 6862 | ||
For Use With IMC Series Connector | ||
Contact Type Machined | ||
Length 19mm | ||
Contact Plating Gold over Nickel | ||
Voltage 1kV ac | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Machined Crimp/Solder Contacts
• Stock No. 314-6840 is a size 16 Pin Crimp for IP67 Connector
• Stock No. 314-6856 is a size 20 Pin Crimp for IP67 Connector
• Stock No. 314-6862 is a size 22 Pin Crimp for IP67 Connector
• Stock No. 314-7449 is a size 16 Socket Crimp for IP67 Connector
Quick Connect Series
A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.
Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tube
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms
Related links
- Deutsch Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Deutsch 6862 Series Wire size 24 → 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20/16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20/16 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20/16 AWG
- Phoenix Contact Crimp Circular Connector Contact Wire Size 20/16
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 20/16 AWG
- binder Female Crimp Circular Connector Contact Wire Size 20/16 AWG
