Deutsch Black, PVC
- RS Stock No.:
- 314-6935
- Mfr. Part No.:
- 6810-204-1001-1-200
- Brand:
- Deutsch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-6935
- Mfr. Part No.:
- 6810-204-1001-1-200
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Adhesive Lined | No | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Adhesive Lined No | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
- COO (Country of Origin):
- GB
