- RS Stock No.:
- 724-2475
- Mfr. Part No.:
- DT4P-BT-BK
- Brand:
- Deutsch
325 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.232
(exc. GST)
$2.455
(inc. GST)
Units | Per unit | Per Bag* |
5 - 95 | $2.232 | $11.16 |
100 - 370 | $2.18 | $10.90 |
375 + | $2.128 | $10.64 |
*price indicative |
- RS Stock No.:
- 724-2475
- Mfr. Part No.:
- DT4P-BT-BK
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DT Series Connector Protective Boots
From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Material | Plastic |
Number of Breakouts | 1 |
Colour | Black |
Minimum Operating Temperature | -28.88°C |
Maximum Operating Temperature | +100°C |
Series | DT4P |