Deutsch Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 24 → 20 AWG
- RS Stock No.:
- 314-6856
- Mfr. Part No.:
- 6860-201-20278
- Brand:
- Deutsch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 314-6856
- Mfr. Part No.:
- 6860-201-20278
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Gender | Male | |
| Contact Size | 20 | |
| Wire Size | 24 → 20 AWG | |
| Termination Method | Crimp | |
| Series | 6860 | |
| For Use With | IMC Series Connector | |
| Current Rating | 7.5A | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 1 kV ac | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Gender Male | ||
Contact Size 20 | ||
Wire Size 24 → 20 AWG | ||
Termination Method Crimp | ||
Series 6860 | ||
For Use With IMC Series Connector | ||
Current Rating 7.5A | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 1 kV ac | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Deutsch Pin Contact
The Deutsch 6860 series male pin contact has a contact size of 20 and wire size ranging between 20AWG and 24AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with an IMC series connector.
Features and Benefits
Current rating is 7.5A
Voltage rating is 1kVAC
Contact resistance is 10mohm
Crimp termination
Operating temperature ranging between -55°C and 175°C
Voltage rating is 1kVAC
Contact resistance is 10mohm
Crimp termination
Operating temperature ranging between -55°C and 175°C
Certifications
IP67 rated
Related links
- Deutsch Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Deutsch 6862 Series Wire size 24 → 20 AWG
- Deutsch Male Crimp Circular Connector Contact Wire Size 26 → 22 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 24/20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 24/20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24/20 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 24/20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24 → 20 AWG
