Deutsch Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 20 → 16 AWG
- RS Stock No.:
- 314-6840
- Mfr. Part No.:
- 6860-201-16278
- Brand:
- Deutsch
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 314-6840
- Mfr. Part No.:
- 6860-201-16278
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 20 → 16 AWG | |
| Termination Method | Crimp | |
| Series | 6860 | |
| For Use With | IMC Series Connector | |
| Current Rating | 25A | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 1 kV ac | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 20 → 16 AWG | ||
Termination Method Crimp | ||
Series 6860 | ||
For Use With IMC Series Connector | ||
Current Rating 25A | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 1 kV ac | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
- COO (Country of Origin):
- GB
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Deutsch Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Deutsch Female Crimp Circular Connector Contact Wire Size 20/16 AWG
- Deutsch Male Crimp Circular Connector Contact Wire Size 24 → 20 AWG
- Deutsch Male Crimp Circular Connector Contact Wire Size 26 → 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20/16 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20/16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20/16 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20/16 AWG
