JST, EH Female Connector Housing, 2.5 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 311-6209
- Mfr. Part No.:
- EHR-2
- Brand:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$1.05
(exc. GST)
$1.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 910 left, ready to ship
- Plus 37,490 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.105 | $1.05 |
| 250 - 490 | $0.104 | $1.04 |
| 500 + | $0.102 | $1.02 |
*price indicative
- RS Stock No.:
- 311-6209
- Mfr. Part No.:
- EHR-2
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Disconnectable Crimp Connector | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Width | 3.8mm | |
| Series | EH | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Disconnectable Crimp Connector | ||
Orientation Straight | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Width 3.8mm | ||
Series EH | ||
Length 7mm | ||
EH Series Crimp Socket Connector Housings
The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCBs. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.
Features and Benefits
• 2.5 mm pitch
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides
Approvals
UL File No. 60389, CSA File No. LR20812
