Craig & Derricott Push Button Control Station - SPDT, Die Cast Aluminium, Green, Red, IP65

Subtotal (1 unit)*

$726.81

(exc. GST)

$799.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$726.81

*price indicative

RS Stock No.:
310-3972
Mfr. Part No.:
SSTH/GS/P/F1/MG/CO
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Series

i-push

Product Type

Push Button Control Station

Push Button Colour

Green, Red

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPDT

Enclosure Material

Die Cast Aluminium

IP Rating

IP65

Cutout Diameter

22mm

Length

167mm

Width

100mm

Standards/Approvals

RoHS

Depth

88.5mm

Hazardous Area Certification

NO

Terminal Type

Screw

Aluminium Enclosed Pushbutton Stations


Pull to reset push buttons all with coverable flaps to prevent inadvertent reset

Heavy duty die-cast aluminium enclosure

Suitable for indoor or outdoor applications

Stock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to reset push button, padlock holes 2x14mm allow several padlocks to be fitted

Ingress protection to IP65

1 x M20 tapped conduit entry

Screw terminal, block type contacts cable size 2x2.5mm² maximum

Standards: BS EN 60947-5-1, BS EN 60947-5-5

Note

Allow for an extra 75mm depth for the swing of the flap.

Approvals

BSEN418; BSEN292

Related links