- RS Stock No.:
- 307-803
- Mfr. Part No.:
- 804540
- Brand:
- 3M
2 In AU stock for next working day delivery
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.27
(exc. GST)
$25.60
(inc. GST)
Units | Per unit |
1 - 14 | $23.27 |
15 - 49 | $22.98 |
50 + | $22.58 |
- RS Stock No.:
- 307-803
- Mfr. Part No.:
- 804540
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EC series cold shrink end caps
From 3M, these cold shrink end caps are moulded in black EPR, are UV-resistant and are pre-expanded on an applicator ring for easy application on-site or in storage areas, without the need for grease, tools or a torch; they ensure a reliable seal.
Features and Benefits
Cold shrink end caps are moulded in black EPR, are UV-resistant and are pre-expanded on an
applicator ring for easy application on-site or in storage areas, without the need for
grease, tools or a torch; they ensure a reliable seal.
They provide excellent resistance to various chemical and atmospheric agents (ultraviolet light, ozone) as well as to abrasion and deformation.
Used to block moisture penetration in all types of cables waiting to be connected or used in trenches, along roads or on cable drums or sheath ends.
Mechanical protection of cable ends.
applicator ring for easy application on-site or in storage areas, without the need for
grease, tools or a torch; they ensure a reliable seal.
They provide excellent resistance to various chemical and atmospheric agents (ultraviolet light, ozone) as well as to abrasion and deformation.
Used to block moisture penetration in all types of cables waiting to be connected or used in trenches, along roads or on cable drums or sheath ends.
Mechanical protection of cable ends.
Applications
• They provide excellent resistance to various chemical and atmospheric agents (ultraviolet light, ozone) as well as to abrasion and deformation.
• Used to block moisture penetration in all types of cables waiting to be connected or used in trenches, along roads or on cable drums or sheath ends.
• Mechanical protection of cable ends.
• Used to block moisture penetration in all types of cables waiting to be connected or used in trenches, along roads or on cable drums or sheath ends.
• Mechanical protection of cable ends.
Available in this series:
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M Cold Shrink Boot, End Cap Type, 1400psi Tensile Strength - E-C Series - 804540
To protect cable ends from mechanical and environmental hazards, pick this cold shrink boot from 3M. Remove it from its core and it shrinks into place over termination points. This creates a tight seal around live wires that insulates while keeping out moisture and dust, as well as defending against knocks and scrapes. For easy compatibility, it fits wires between 26 and 49.2mm without any need for grease, tools or a heat torch. This makes it a practical pick in the field.
Features & Benefits
Achieves a tight and long-lasting seal
Robust against warping or tearing, thanks to a tensile strength rating up to 1400psi
Robust against warping or tearing, thanks to a tensile strength rating up to 1400psi
Applications
Electrical engineering
Construction industry
Mining
Construction industry
Mining
Can I use this cable end in harsh environments?
Yes. As it withstands fungus and most chemicals, including acids and alkalis, this is a safe bet in many tough settings. Its moisture absorption and UV resistance also make it handy outdoors.
Specifications
Attribute | Value |
---|---|
Type | End Cap |
Inside Diameter Primary | 49.2mm |
Material | Rubber |
Colour | Black |
Shrunk Diameter Primary | 26mm |