Recently searched

    TE Connectivity End Cap Black, Semi-Rigid Polyolefin Adhesive Lined, 15.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $8.49

    (exc. GST)

    $9.34

    (inc. GST)

    Add to Basket
    Select or type quantity
    439 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 14$8.49
    15 - 49$8.40
    50 +$8.27

    **price indicative

    RS Stock No.:
    170-1805
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Type

    End Cap

    Inside Diameter Primary

    15.2mm

    Adhesive Lined

    Yes

    Material

    Semi-Rigid Polyolefin

    Shrink Temperature

    +120°C

    Colour

    Black

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +135°C

    Shrunk Diameter Primary

    6.4mm

    Related links