- RS Stock No.:
- 302-6364
- Mfr. Part No.:
- 52000012
- Brand:
- EMERSON – ASCO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$539.36
(exc. GST)
$593.30
(inc. GST)
Units | Per unit |
1 + | $539.36 |
- RS Stock No.:
- 302-6364
- Mfr. Part No.:
- 52000012
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 5/3 W1 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 520 |
Mounting Style | Manifold |
Solenoid Voltage | 230V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Anodised Aluminium |
Maximum Flow Rate | 600L/min |
Solenoid Power Consumption | 2VA |
Minimum Operating Pressure | 1.5bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | +5°C |
Maximum Operating Pressure | 8 bar |
Thread Standard | G |
Related links
- Norgren Solenoid Pilot Valve - Pilot/Pilot G 1/4 V61 Series
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- Norgren Solenoid Pilot Valve - Pilot/Pilot G 3/8 V62 Series
- Norgren Solenoid Pilot Valve - Pilot/Pilot G 1/2 V63 Series
- EMERSON – ASCO 5/3 W1 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8...
- Norgren 5/2 Solenoid Pilot Valve - Pilot/Pilot G 1/8 V60 Series
- EMERSON – ASCO 5/3 W1 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4...
- Norgren APB Solenoid Pilot Valve - Pilot/Pilot G 1/4 V61 Series