EMERSON – ASCO Pneumatic Solenoid Valve - Pilot G 520 Series
- RS Stock No.:
- 302-6308
- Mfr. Part No.:
- 52000192
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$260.24
(exc. GST)
$286.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $260.24 |
*price indicative
- RS Stock No.:
- 302-6308
- Mfr. Part No.:
- 52000192
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | G 1/4 | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Actuation Type | Pilot | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | 520 | |
| Mount Type | Base | |
| Number of Ports | 3 | |
| Body Material | Polyacetal | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Flow Rate | 400L/min | |
| Minimum Operating Temperature | 5°C | |
| Valve Function | 3/2 NC | |
| Maximum Operating Temperature | 50°C | |
| Width | 49mm | |
| Standards/Approvals | No | |
| Height | 116mm | |
| Number of Positions | 2 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type G 1/4 | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Actuation Type Pilot | ||
Seal Material Nitrile Rubber (NBR) | ||
Series 520 | ||
Mount Type Base | ||
Number of Ports 3 | ||
Body Material Polyacetal | ||
Maximum Operating Pressure 8 bar | ||
Maximum Flow Rate 400L/min | ||
Minimum Operating Temperature 5°C | ||
Valve Function 3/2 NC | ||
Maximum Operating Temperature 50°C | ||
Width 49mm | ||
Standards/Approvals No | ||
Height 116mm | ||
Number of Positions 2 | ||
Thread Size 1/8 in | ||
RoHS Status: Exempt
519-520-521 series mini valves, assembly only or on manifold
3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".
Related links
- EMERSON ? ASCO 3/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series 24V ac
- EMERSON ? ASCO 3/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series 24V dc
- EMERSON ? ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 520 Series 230V ac
- EMERSON ? ASCO 5/3 W1 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series 230V ac
- EMERSON ? ASCO 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 520 Series
- EMERSON ? ASCO 3/2, 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 551 Series 230V ac
- EMERSON ? ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series
- EMERSON ? ASCO 5/3 W3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series 24V dc
