Phoenix Contact, KGG-MSTB 2.5 Terminal Block Housing, 0 mm Pitch, 4 Way Straight

Bulk discount available

Subtotal (1 unit)*

$12.94

(exc. GST)

$14.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$12.94
50 - 199$12.57
200 +$12.04

*price indicative

RS Stock No.:
292-9436
Mfr. Part No.:
1803882
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Housing

Number of Contacts

4

Pitch

0mm

Mount Type

Cable

For Use With

Cable Housing

Orientation

Straight

Standards/Approvals

No

Housing Material

ABS

Series

KGG-MSTB 2.5

Length

20mm

Width

19.8 mm

Phoenix Contact Terminal Block Housing, 4 Way, Cable Mount - KGG-MSTB 2,5/ 4 - 1803882


Protect your cable connectors with this terminal block housing from Phoenix Contact. As it has four contact positions, it's a safe way to terminate up to four circuits at once, for efficient system protection. The device's robust ABS body protects your wiring against impacts to minimise disruption caused by moving machinery. With its compact dimensions of 19 (width) x 37 (height) x 20mm (depth), the unit simply fits in busy set-ups for versatile installation.

As this block comes as two half-shells that simply snap together, assembly is fast. Its joining points include built-in latches to lock the half-shells together when assembled to prevent separation from jostling. The casing's straight orientation means it's easy to connect your cables and makes for convenient wiring adjustment. By including space to label your wiring, the housing supports fast connection identification and effective troubleshooting.

• Certified UL 94 with an inflammability rating of HB for flame resistance

• EAC-approved to indicate electrical reliability

• Screw terminals secure wiring against vibrations to eliminate disruption from shocks

• Distinctive green colour for immediate identification in complex systems

Phoenix Contact KGG-MSTB Cable Housings


A range of green, ABS plug-in cable housings that consist of two snap-locking half-shells that can be manually fitted together

Features and Benefits


• Straight cable outlet for sequencing several cable housings

• Easier plug-in and disconnection processes

• Strain relief for the cables provided by cable binder or a clamp

• Full latching of both half shells of the cable housing

• UL94-HB Flammability

Related links