- RS Stock No.:
- 290-6152
- Mfr. Part No.:
- 5916G4
- Brand:
- Anderson Power Products
970 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$4.63
(exc. GST)
$5.09
(inc. GST)
Units | Per unit | Per Pack* |
2 - 198 | $4.63 | $9.26 |
200 - 998 | $4.495 | $8.99 |
1000 + | $4.305 | $8.61 |
*price indicative |
- RS Stock No.:
- 290-6152
- Mfr. Part No.:
- 5916G4
- Brand:
- Anderson Power Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
30A, 75A, 120A Contacts and Housing
Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.
Features:
Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table
30A Contacts stock no. 534-963
75A Contact stock no. 290-6118
120A Contacts stock no. 290-6174
Approvals
UL Listed E26226, CSA Certified LR 25154
Note
The PP75 series has bee re-tested under the UL standard and due to this it has been up-rated to 120A. The housing will still state PP75 and show 75A rating until further notice. Please refer to the new datasheet for details.
Approvals
UL Listed E26226, CSA Certified LR 25154
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | E |
Number of Contacts | 1 |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Current Rating | 120A |
Number of Rows | 1 |
Voltage Rating | 600 V ac/dc |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Anderson Power Products E Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector, 1 Contacts