Bel-Stewart, 2980013 Crimp Die Set, Coaxial Type Crimp Die Black

This image is representative of the product range

Subtotal (1 unit)*

$83.00

(exc. GST)

$91.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.00

*price indicative

RS Stock No.:
290-4819
Mfr. Part No.:
2980013-01
Brand:
Bel-Stewart
Find similar products by selecting one or more attributes.
Select all

Brand

Bel-Stewart

Product Type

Crimp Die Set

Insulation

Uninsulated

Number of Pieces

1

Colour

Black

Sub Type

Crimp Die

Number of Ports

16

Series

2980013

For Use With

Modular Connector

Standards/Approvals

No

Contents

Screw, Die

RoHS Status: Exempt

Bel-Stewart Modular Plug Hand Tool and Die Sets


A semi-–professional ratchet hand tool for crimping shielded and unshielded modular data plugs. The parallel action tool with ratchet release mechanism enables the tool to be easily opened to remove obstructions when an improper crimp occurs. A range of interchangeable zinc alloy die sets are available separately covering a wide variety of 4, 6 and 8 pole shielded and unshielded plugs. See part number 290-4819 and range typically for compatible die sets.

Features and Benefits


Hand operated locking screw for easy die set loading

Ratchet release mechanism to remove any obstructions

Ergonomic handles

Comfortable and easy to use in the field or small and medium assemblies

Related links