Parker Origa G 1/8 Pneumatic Regulator - 0bar to 8bar, 1/8 in, 10bar max. input
- RS Stock No.:
- 290-3406
- Mfr. Part No.:
- PS11140-B-01
- Brand:
- Parker Origa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 290-3406
- Mfr. Part No.:
- PS11140-B-01
- Brand:
- Parker Origa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker Origa | |
| Port Connection | G 1/8 | |
| Maximum Outlet Pressure | 8bar | |
| Minimum Outlet Pressure | 0bar | |
| Maximum Input Pressure | 10bar | |
| Manufacturer Series | Piezo | |
| Port Connection Thread Size | 1/8 in | |
| Maximum Flow Rate | 350L/min | |
| Typical Flow Rate | 200L/min | |
| Integral Check Valve | Without Check Valve | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Parker Origa | ||
Port Connection G 1/8 | ||
Maximum Outlet Pressure 8bar | ||
Minimum Outlet Pressure 0bar | ||
Maximum Input Pressure 10bar | ||
Manufacturer Series Piezo | ||
Port Connection Thread Size 1/8 in | ||
Maximum Flow Rate 350L/min | ||
Typical Flow Rate 200L/min | ||
Integral Check Valve Without Check Valve | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
G 1/8 Piezo Type Pressure Regulator
Compact, lightweight design
Temperature range: 0° to +50°C
Typical flow: 130l/min
Fast response: 42Hz
High precision and reliability
Low power consumption
Integrated closed loop pressure measurement
Requires dry air filtered to 5μm; 1.5 to 10 bar
Weight: 180g
Temperature range: 0° to +50°C
Typical flow: 130l/min
Fast response: 42Hz
High precision and reliability
Low power consumption
Integrated closed loop pressure measurement
Requires dry air filtered to 5μm; 1.5 to 10 bar
Weight: 180g
Note
The Regulator is supplied without the Mounting Block and Cable. To order a Piezo Regulator, Mounting Block and Cable please quote stock number 290-3406
Related links
- SMC G 1/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 3/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 1/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/8 Pneumatic Regulator - 0.05MPa to 1MPa 0.05Mpa max. input, AR
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 10bar max. input, 539682
- SMC G 1/4 G 1/4 in AR30
- Parker Origa 1/8 in Pneumatic Regulator - 10 bar G PS
