- RS Stock No.:
- 289-4015
- Mfr. Part No.:
- XACM08SPEC0723
- Brand:
- Telemecanique
Discontinued product
- RS Stock No.:
- 289-4015
- Mfr. Part No.:
- XACM08SPEC0723
- Brand:
- Telemecanique
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Metal
Control stations designed for harsh applications
Robust, aluminium alloy enclosure
Shock and vibration resistance conforming to IEC 68-2-6
Large, metal, flush-mounted pushbuttons with legend plates
Easily accessible earth terminal
IP 65 Rated
Robust, aluminium alloy enclosure
Shock and vibration resistance conforming to IEC 68-2-6
Large, metal, flush-mounted pushbuttons with legend plates
Easily accessible earth terminal
IP 65 Rated
Schneider Electric - Push Buttons
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.
Environmental protection to IP65Fitted cable clamps and stepped cable entry bootsMechanical interlocking between each pair of opposing pushbutton actuatorsAdapters supplied for self-supporting pendant cable, with lug for chain support
Specifications
Attribute | Value |
---|---|
IP Rating | IP65 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |