3M Shaft for Backing Pad Shaft for Backing Pad for use with Backing Pad
- RS Stock No.:
- 288-487
- Mfr. Part No.:
- 16686
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
$10.43
(exc. GST)
$11.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 7 left, ready to ship
- Plus 108 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $10.43 |
| 6 + | $10.36 |
*price indicative
- RS Stock No.:
- 288-487
- Mfr. Part No.:
- 16686
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | Shaft for Backing Pad | |
| Sub Type | Shaft for Backing Pad | |
| For Use With | Backing Pad | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Shaft for Backing Pad | ||
Sub Type Shaft for Backing Pad | ||
For Use With Backing Pad | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
3M Shaft For Backing Pad, 6mm Shaft Diameter, Threaded - Roloc Series - 16686
Got a backing pad for an abrasive disc, but nothing to attach it to? Pick up this backing pad shaft from 3M. It's compatible with an array of devices in 3M's Roloc series, such as the 50mm diameter (288-471) or 75mm diameter (288-516) options. To use the shaft, all you need to do is screw it into the pad's threaded opening and pop the assembled unit into your rotary power tool.
Features & Benefits
• Metal material for resistance to mechanical stress and impact, as well as abrasion and corrosion
• Threaded fitting achieves a firm hold and easy assembly
Applications
• Aerospace technology
• Metal fabrication
• Automotive industry
• Boat maintenance
• DIY tasks
What type of equipment is this shaft compatible with?
It's ideally suited for use with everything from rotary and disc sanders to angle grinders and drills, so it's a versatile component.
Shaft for Roloc™ backing pad
This threaded shaft is part of the Roloc Disc Pad Assembly. The shaft connects to a backing pad that then provides firm support for the surface conditioning pads.
6 mm shaft for Roloc™ backing pad
Note
For Roloc backing pads see 288-471 and 288-516.
Related links
- 3M Avos Backing Pad for 75mm Disc
- 3M Backing Pad, Scotch-Brite Backing Pad for use with Abrasive Disc
- 3M Backing Pad, 7100273863
- DeWALT Backing Pad, DT3611-QZ for use with 125mm Disc
- DeWALT Backing Pad, DT3612-QZ for use with 178mm Disc
- 3M Backing Pad, 7000032137 for use with 150mm Disc
- 3M Backing Pad, 7000110551 for use with Carbon Steel
- 3M Backing Pad for use with Abrasive Disc