3M Backing Pad, 7000110551 Fibre Disc for use with Carbon Steel
- RS Stock No.:
- 234-7737
- Mfr. Part No.:
- 7000110551
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7737
- Mfr. Part No.:
- 7000110551
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Fibre Disc | |
| Product Type | Backing Pad | |
| For Use With | Carbon Steel | |
| Standards/Approvals | No | |
| Model Number | 7000110551 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Fibre Disc | ||
Product Type Backing Pad | ||
For Use With Carbon Steel | ||
Standards/Approvals No | ||
Model Number 7000110551 | ||
RoHS Status: Exempt
3M Backing Pad, M14 Connection, For Use With Fibre Discs - 7000110551
Need a trusty sidekick at the ready for your metalworking and finishing jobs? Go for this backing pad from 3M. It's designed for use with long-lasting Cubitron II fibre discs that cut surfaces at the drop of a hat, saving operating time. Thanks to its M14 threaded port, you don't have to pull out the big guns to install it – a simple wrench and screwdriver can get the job done.
Features & Benefits
• Can be used on all metals, including carbon steel, for versatility
• Hard rubber construction gives durability and helps reduce vibration on the abrasive discs to prolong the product's lifespan
Applications
• Agricultural equipment
• Food processing industry
• Metal machining
What equipment can I use this backing pad with?
This unit is designed for use with the 3M electric angle grinder.
Related links
- 3M Backing Pad Backing Pad for use with Abrasive Disc
- 3M Backing Pad, Scotch-Brite Backing Pad for use with Abrasive Disc
- 3M Backing Pad, 7000032137 Backing Pad for use with 150mm Disc
- 3M Backing Pad, 7100273863
- 3M Backing Pad
- 3M Backing Pad, Roloc Backup Pad for use with Roloc Discs and Bristle Discs
- 3M Backing Pad, 7000028392 Backing Pad for use with Roloc Brush Discs
- 3M Backing Pad, 7000038364 Hookit for use with Fresh Or Aged Refinish Paint