ITT Cannon, VEAM Release Key for use with Automotive Connector
- RS Stock No.:
- 287-894
- Mfr. Part No.:
- LL0023N SECONDARY LOCKING KEY
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
$8.93
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 20 April 2026
- Plus 37 unit(s) shipping from 27 April 2026
- Plus 200 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.93 |
| 10 - 24 | $8.73 |
| 25 + | $8.44 |
*price indicative
- RS Stock No.:
- 287-894
- Mfr. Part No.:
- LL0023N SECONDARY LOCKING KEY
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Keying Plug | |
| Accessory Type | Release Key | |
| For Use With | Automotive Connector | |
| Series | VEAM | |
| Terminal Size | 12mm | |
| Wire Size | 120, 25mm² | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Keying Plug | ||
Accessory Type Release Key | ||
For Use With Automotive Connector | ||
Series VEAM | ||
Terminal Size 12mm | ||
Wire Size 120, 25mm² | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Accessories for Veam Powerlock
Reduction sleeve kits are used with the standard double set screw 120 mm² contacts to facillitate smaller cable cross sections
The sleeves are telescopic and are used in conjunction with each other
The secondary locking release key is used to disenage
Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.
Approvals
IP67, UL94-V0, IP2X
