Pepperl + Fuchs Reflector Rectangular

Bulk discount available

Subtotal (1 unit)*

$33.24

(exc. GST)

$36.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 30 March 2026
  • Plus 92 unit(s) shipping from 30 March 2026
  • Plus 11 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$33.24
15 +$32.04

*price indicative

RS Stock No.:
285-065
Distrelec Article No.:
303-99-705
Mfr. Part No.:
REF-H50
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sub Type

Rectangular

Product Type

Sensor Accessory

Accessory Type

Reflector

Width

51 mm

Height

61mm

Hazardous Area Certification

No

Depth

7.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

50 x 50mm Reflector for Photoelectric Sensor


A reflector suitable for use with Pepprl + Fuchs Retroreflective sensor. For simple installation the reflector comes with mounting holes.

Related links