Crouzet EI Series Current Transformer, 100A Input, 100:1, 13mm Bore

Subtotal (1 unit)*

$94.61

(exc. GST)

$104.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$94.61

*price indicative

RS Stock No.:
283-6384
Mfr. Part No.:
26852304
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Current Ratio

100:1

Bore Size

13mm

Input Current

100A

Overall Height

39mm

Overall Width

38mm

Overall Depth

20mm

Series

EI

Related links