Phoenix Contact PACT SPC-100-1A-D13 Series Current Transformer 100 A 0.2 VA 13mm Bore
- RS Stock No.:
- 267-1877
- Mfr. Part No.:
- 1382387
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$162.06
(exc. GST)
$178.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.06 |
*price indicative
- RS Stock No.:
- 267-1877
- Mfr. Part No.:
- 1382387
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT SPC-100-1A-D13 | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Primary Current | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 3m | |
| Depth | 22mm | |
| Standards/Approvals | IEC 61869-2, IEC 61010-1, IEC 61869-1, IEC 61010-2-032 | |
| Width | 73mm | |
| Weight | 247.65g | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT SPC-100-1A-D13 | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Primary Current 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Length 3m | ||
Depth 22mm | ||
Standards/Approvals IEC 61869-2, IEC 61010-1, IEC 61869-1, IEC 61010-2-032 | ||
Width 73mm | ||
Weight 247.65g | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 13mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact PACT SPC-100-1A-D13 Series Current Transformer, 13mm Bore size, 100A Input Current - 1382387
This current transformer enables accurate current measurement across various electrical applications. Its robust construction and advanced sensor technology ensure consistent performance even in challenging environments. It is suitable for users in the automation, electronics, and electrical sectors, facilitating easy integration into existing systems to enhance efficiency and functionality.
Features & Benefits
• 100:1 current ratio for precise measurement
• Compact design for convenient installation in limited spaces
• Operates effectively within a broad temperature range
• Sturdy construction designed to endure harsh conditions
• Utilises current sensor technology to improve accuracy
• Bore size of 13mm accommodates standard mounting requirements
Applications
• Monitoring electrical systems in automation processes.
• Integrating into current measurement panels.
• Functioning effectively in environments with varying temperatures.
• Suitable for commercial and industrial electrical projects.
What current levels can this device handle without damage?
It can safely manage an input current of up to 100A.
How does the bore size affect installation?
The 13mm bore size ensures compatibility with standard mounting methods.
Can this transformer operate in extreme temperatures?
Yes, it functions effectively within a range of -40 to 65°C.
Related links
- Phoenix Contact Current Transformer 20 A 0.2 VA 13 mm Bore
- Siemens 7KT12 Series Current Transformer 100 A 2.5 VA 13 mm Bore
- Phoenix Contact PACT Series Current Transformer 100 A 2.5 VA 28 mm Bore
- Phoenix Contact PACT V1 Series Current Transformer 100 A 1.5 VA 20 mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 100 A 2.5 VA 20 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33 mm Bore
- Phoenix Contact PACT Series Current Transformer 250 A 5 VA 33 mm Bore
- Phoenix Contact PACT Series Current Transformer 300 A 7.5 VA 28 mm Bore
