Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH123, 12t, 76mm stroke

Subtotal (1 unit)*

$1,521.89

(exc. GST)

$1,674.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 02 February 2026
  • Plus 2 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,521.89

*price indicative

RS Stock No.:
283-1137
Mfr. Part No.:
RCH123
Brand:
Enerpac
Find similar products by selecting one or more attributes.
Select all

Brand

Enerpac

Stroke

76mm

Capacity

12t

Closed Height

184mm

Single/Double Acting

Single

Manufacturer Series

RCH

Extended Height

260mm

Cylinder Effective Area

17.9cm²

Oil Capacity

136cm³

Outside Diameter

69mm

Maximum Operating Pressure

700 bar

Weight

4.4kg

RoHS Status: Exempt

Hollow


Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Cylinders


Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Note

Cylinders stock no's 365-0002 and 283-1137 have a non-removable saddle and no plunger internal thread.
All cylinder capacities are specified in US ton (short ton). 1 US ton = 907.2Kg

Related links