Recently searched

    Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH120, 13t, 8mm stroke

    Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH120, 13t, 8mm stroke
    1 / 2

    Subtotal (1 unit)**

    $770.37

    (exc. GST)

    $847.41

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$770.37

    **price indicative

    RS Stock No.:
    903-3595
    Mfr. Part No.:
    RCH120
    Brand:
    Enerpac
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Enerpac

    Stroke

    8mm

    Capacity

    13t

    Closed Height

    55mm

    Single/Double Acting

    Single

    Manufacturer Series

    RCH

    Extended Height

    63mm

    Cylinder Effective Area

    17.9cm²

    Oil Capacity

    14cm³

    Outside Diameter

    69mm

    Maximum Operating Pressure

    700bar

    Weight

    1.5kg

    Related links