Sifam Black Potentiometer Knob Tang, 4/02 LK110 08
- RS Stock No.:
- 281-7210
- Mfr. Part No.:
- 4/02 LK110 08
- Brand:
- Sifam
Bulk discount available
Subtotal (1 pack of 5 units)*
$4.56
(exc. GST)
$5.015
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 170 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.912 | $4.56 |
| 250 - 495 | $0.898 | $4.49 |
| 500 - 995 | $0.888 | $4.44 |
| 1000 + | $0.878 | $4.39 |
*price indicative
- RS Stock No.:
- 281-7210
- Mfr. Part No.:
- 4/02 LK110 08
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Shaft Type | Tang | |
| Knob Height | 10mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| Material | Nylon | |
| Knob Type | Slider with Line | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Shaft Type Tang | ||
Knob Height 10mm | ||
Body Colour Black | ||
Indicator Colour White | ||
Material Nylon | ||
Knob Type Slider with Line | ||
- COO (Country of Origin):
- GB
Two Slot Nylon Slider Knobs
Available in 3 shaft fitting types: Straight, T-bar, tapered
Black nylon moulding with indicator line
Ergonomic design for ease of control
Black nylon moulding with indicator line
Ergonomic design for ease of control

Related links
- Sifam Black Potentiometer Knob Tang, 4/02 LK110 04
- Sifam Black Potentiometer Knob Tang, 4/02 LK110 01
- Sifam Black Potentiometer Knob Tang, 4/02 LK150 08
- Sifam Black Potentiometer Knob Tang, 4/02 LK150 01
- Sifam Black Potentiometer Knob Tang, 05 LK081 04
- Sifam Black Potentiometer Knob Tang, 05 LK121 04
- Sifam Slide Switch
- Sifam 16mm Black Potentiometer Knob Cap for 13.5mm Shaft D Shaped, 3/02/DRN110 006 /1004 /236
