Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, CA Series
- RS Stock No.:
- 922-6273
- Mfr. Part No.:
- 1620167
- Brand:
- Phoenix Contact
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$47.89
(exc. GST)
$52.68
(inc. GST)
Units | Per unit |
1 - 4 | $47.89 |
5 - 24 | $46.86 |
25 - 49 | $45.90 |
50 + | $43.49 |
- RS Stock No.:
- 922-6273
- Mfr. Part No.:
- 1620167
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M23 SPEEDCON Coupling Connector
From Phoenix Contact, this SPEEDCON M23 connector features a push-twist fastening action that assures secure mating. With a high level of ingress protection, these inline connectors are ideal for industrial automation connections in harsh environments.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Series | CA |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 300 V |
Mating Type | Threaded |
Shell Size | M23 |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Hirschmann Circular Connector Flange Mount Male CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Hirschmann Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series