Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
278-9913
Mfr. Part No.:
H8500VBAAA
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Contact Configuration

Single Pole Single Throw (SPST)

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

15 A @ 250 V ac

Illuminated

No

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 12.9mm

Related links