- RS Stock No.:
- 277-4472
- Mfr. Part No.:
- SY7420-5DO-C10F-Q
- Brand:
- SMC
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$247.03
(exc. GST)
$271.73
(inc. GST)
Units | Per unit |
1 + | $247.03 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 277-4472
- Mfr. Part No.:
- SY7420-5DO-C10F-Q
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Solenoid valves on line series SY7020
Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.
Clip-on connectors or DIN 15 x 15.
Display LED.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specifications
Attribute | Value |
---|---|
Function | 5/3 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | SY7000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 873.5NL/min |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |
Related links
- Norgren Solenoid Pilot Valve - Pilot/Pilot G 1/4 V61 Series
- Norgren Solenoid Pilot Valve - Pilot/Pilot G 3/8 V62 Series
- Norgren Solenoid Pilot Valve - Pilot/Pilot G 1/2 V63 Series
- SMC Inline and Base Mounted Pneumatic Solenoid Valve - Solenoid G...
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc
- Norgren 5/2 Solenoid Pilot Valve - Pilot/Pilot G 1/8 V60 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air...
- Norgren APB Solenoid Pilot Valve - Pilot/Pilot G 1/4 V61 Series