RS PRO M6 Sliding Block, Connecting Component, Groove Size 10 mm, Round Tube Size 6 mm
- RS Stock No.:
- 276-8198
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$27.02
(exc. GST)
$29.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.02 | $2.702 |
*price indicative
- RS Stock No.:
- 276-8198
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 10 mm | |
| Thread Size | M6 | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 20mm | |
| Compatible Tube Size | 6 mm | |
| Product System | Structural | |
| Standards/Approvals | No | |
| Series | 96036 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 10 mm | ||
Thread Size M6 | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 20mm | ||
Compatible Tube Size 6 mm | ||
Product System Structural | ||
Standards/Approvals No | ||
Series 96036 | ||
RS PRO Sliding Block - M6
Achieve robust industrial assemblies capable of efficiently absorbing high forces with the RS PRO sliding block. This connecting component fits strut profile 40 mm, 45 mm, 50 mm, and 60 mm enabling it to handle loads while ensuring the creation of secure structures. Designed for user-friendly self-assembly, it allows for swift installations using your preferred fasteners. The sliding action of this component facilitates easy positioning and alignment, simplifying the process of inserting and attaching it into a T-slotted profile for added convenience.
Features and Benefits
Specification
Thread Size Variant Available Separately
Applications
Related links
- RS PRO M6 Sliding Block Strut Profile 30 mm Round Tube Size 6 mm
- RS PRO M6 Sliding Block Groove Size 10 mm
- RS PRO M8 Sliding Block Groove Size 10 mm, Round Tube Size 8 mm
- Bosch Rexroth M6 Sliding Block Groove Size 10 mm
- RS PRO M6 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 20 mm Round Tube Size 28 mm
- RS PRO M6 T-Slot Nut Groove Size 10 mm, Round Tube Size 6 mm
