RS PRO M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube
- RS Stock No.:
- 276-8178
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$19.94
(exc. GST)
$21.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 193 unit(s) ready to ship from another location
- Plus 186 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $19.94 | $1.994 |
*price indicative
- RS Stock No.:
- 276-8178
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Head Bolt | |
| Fits Groove Size | 10mm | |
| Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Length | 30mm | |
| Fits Round Tube Size | M8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Head Bolt | ||
Fits Groove Size 10mm | ||
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Length 30mm | ||
Fits Round Tube Size M8 | ||
- COO (Country of Origin):
- DE
RS PRO T-Head Bolts – M8
Introducing the RS PRO T-Head Bolt - the perfect solution for ensuring the stability and strength of your construction projects. Designed to connect components to a 40, 45, 50, or 60mm strut profile, these versatile bolts are easy to install anywhere along a T-slot. Additionally, a distinctive notch at the end of the bolt aids in pinpointing the correct installation orientation so you can simply align the bolt in the slot and rotate to lock into place. The RS PRO T-Head Bolt offers a sturdy and dependable connection every time.
Features and Benefits
- T-Head Bolts
- Galvanised steel finish resists corrosion
- Standard element for a secure and conductive connection
- End stop for correct positioning in the profile slot
- Length of 30mm to build secure but compact assemblies
Specification
- Fits Groove Size Slot 10 mm
- Thread Size: M8
- Fits Strut Profile: 40 mm, 45 mm, 50 mm, 60 mm
Variants Available Separately
Applications
- RS Structural System
Related links
- RS PRO M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10mm, Round Tube
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10mm
- RS PRO M8 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10mm, Round Tube Size
- RS PRO M8 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10mm, Round Tube
- RS PRO M8 Flange Nut Strut Profile 40 mm 50 mm Groove Size 10mm, Round Tube Size
- RS PRO M8 x 25 T-Head Bolt Groove Size 10mm, Round Tube Size M8
- RS PRO M4 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10mm, Round Tube Size
- RS PRO M5 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10mm, Round Tube Size
