RS PRO M8 T-Head Bolt, Connecting Component, Groove Size 10 mm, Round Tube Size 8 mm
- RS Stock No.:
- 276-8176
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$18.51
(exc. GST)
$20.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 04 May 2026
- Plus 228 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18.51 | $1.851 |
*price indicative
- RS Stock No.:
- 276-8176
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Head Bolt | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Compatible Tube Size | 8 mm | |
| Product System | Structural | |
| Standards/Approvals | No | |
| Series | 096HK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Head Bolt | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Compatible Tube Size 8 mm | ||
Product System Structural | ||
Standards/Approvals No | ||
Series 096HK | ||
RS PRO T-Head Bolts – M8
Introducing the RS PRO T-Head Bolt - the perfect solution for ensuring the stability and strength of your construction projects. Designed to connect components to a 40, 45, 50, or 60mm strut profile, these versatile bolts are easy to install anywhere along a T-slot. Additionally, a distinctive notch at the end of the bolt aids in pinpointing the correct installation orientation so you can simply align the bolt in the slot and rotate to lock into place. The RS PRO T-Head Bolt offers a sturdy and dependable connection every time.
Features and Benefits
Specification
Variants Available Separately
Applications
Related links
- RS PRO M8 T-Head Bolt Groove Size 10 mm, Round Tube Size 8 mm
- RS PRO M8 x 25 T-Head Bolt Groove Size 10 mm, Round Tube Size 8 mm
- Bosch Rexroth M8 T-Head Bolt Groove Size 10 mm, Round Tube Size 28 mm
- RS PRO M8 T-Slot Nut Groove Size 10 mm, Round Tube Size 8 mm
- Bosch Rexroth M8 T-Head Bolt Groove Size 10 mm
- RS PRO M8 T-Matic Strut Profile 40 mm Round Tube Size 11.8 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- RS PRO M8 Flange Nut Groove Size 10 mm, Round Tube Size 8 mm
