RS PRO M8 Angle Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm
- RS Stock No.:
- 276-8158
- Brand:
- RS PRO
Subtotal (1 unit)*
$38.37
(exc. GST)
$42.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $38.37 |
*price indicative
- RS Stock No.:
- 276-8158
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Angle Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 45 mm | |
| Thread Size | M8 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 43mm | |
| Product System | RS Structural System | |
| Standards/Approvals | No | |
| Series | 93W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Angle Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 45 mm | ||
Thread Size M8 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 43mm | ||
Product System RS Structural System | ||
Standards/Approvals No | ||
Series 93W | ||
RS PRO Connector Bracket & Joint Set - M8
RS PRO is proud to introduce a range of connector brackets and joint angles designed to ensure a stable structure by minimising cross-grain tension with aluminium strut profiles. The angle bracket components are made from die-cast aluminium, and compatible with a variety of different profiles. Each connecting component set includes an angle bracket for secure fastening and a stylish decorative cap for a clean installation.
Features and Benefits
Variants Available Separately
Application
Related links
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- RS PRO M8 Angle Bracket Strut Profile 40 mm, Groove Size 10 mm
- RS PRO M8 Angle Bracket Strut Profile 42 mm, Groove Size 10 mm
- RS PRO M8 Angle Bracket Strut Profile 40 mm, Groove Size 8 mm
- Bosch Rexroth M8 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Multi-Angle Strut Profile 45 mm, Groove Size 10 mm
