Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$81.37

(exc. GST)

$89.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 191 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 49$81.37$8.137-
50 - 99$78.18$7.8183%
100 - 249$76.58$7.6585%
250 +$74.90$7.497%

*price indicative

RS Stock No.:
234-0810
Mfr. Part No.:
3842523558
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Angle Bracket

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

45 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product System

Assembly

Standards/Approvals

No

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Angle Bracket Connector Type, 8mm Thread - 3842523558


Want wobble-free corners? Bolster your build with this connecting component from Bosch Rexroth. It's a 90° angle bracket that comes with centering lugs to bolt it in, keeping it from turning in demanding conditions. For accurate assembly, it's precisely sized to fit a 45mm strut profile with a groove size of 10mm. As the bracket's ESD-safe, it won't interfere with signals from sensitive electronic devices.

Features & Benefits


• Tough die cast aluminum body resists impacts and corrosion

• M8 thread for tool-free fixing of strut

Applications


• Packaging facilities

• Trade shows and exhibitions

• Warehouses

• Fulfillment centres

Can I adjust the lugs in this component?


If you need to fit the bracket on a mounting plate or at a right angle to the slot, you can simply snap the lugs off using a pair of pliers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy