RS PRO S8 x 25 Screw, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm, Round Tube Size 16 mm
- RS Stock No.:
- 276-8153
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$15.73
(exc. GST)
$17.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $15.73 | $1.573 |
*price indicative
- RS Stock No.:
- 276-8153
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | S8 x 25 | |
| Material | Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 25mm | |
| Compatible Tube Size | 16 mm | |
| Product System | Structural | |
| Standards/Approvals | No | |
| Series | 093s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size S8 x 25 | ||
Material Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 25mm | ||
Compatible Tube Size 16 mm | ||
Product System Structural | ||
Standards/Approvals No | ||
Series 093s | ||
RS PRO Screw Connector – T40
Secure your strut profile projects with the best accessories. Use RS PRO screw connectors to produce an effortless connection during the strut profile assembly stage. These T40 Star fasteners are self-tapping and create a self-forming thread connection within the strut. To complete the installation, a protective cap covers the hole and prevents the ingress of dirt and debris.
Features and Benefits
Specification
Application
Related links
- RS PRO Screw Strut Profile 6 mm Round Tube Size 30 mm
- RS PRO M8 Sliding Block Strut Profile 30 mm Round Tube Size 8 mm
- RS PRO M6 Sliding Block Strut Profile 30 mm Round Tube Size 6 mm
- RS PRO M5 Sliding Block Strut Profile 30 mm Round Tube Size 5 mm
- RS PRO M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 5 mm
- RS PRO M4 T-Slot Nut Strut Profile 30 mm Round Tube Size 4 mm
- RS PRO M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 6 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
