RS PRO Insulated VDE/1000V Approved, 115 mm Overall
- RS Stock No.:
- 275-4080
- Brand:
- RS PRO
Subtotal (1 unit)*
$14.15
(exc. GST)
$15.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $14.15 |
*price indicative
- RS Stock No.:
- 275-4080
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insulated Screwdriver Handle | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Overall Length | 115mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insulated Screwdriver Handle | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Overall Length 115mm | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
RS PRO Insulated Screwdriver Handle – VDE/1000V
The RS PRO Interchangeable VDE screwdriver handle is designed to work seamlessly with RS PRO interchangeable blade sets. Switch effortlessly between different tips to handle any job with precision and efficiency. This driver handle is VDE-certified and insulated up to 1000V, ensuring maximum protection while you work on live circuits.
Lightweight and portable, the RS PRO Interchangeable VDE screwdriver handle fits perfectly in your toolbox. It features smooth hard zones for high-speed turning and a soft grip zone for high torque transfer, making it the perfect combination of comfort and performance.
