- RS Stock No.:
- 273-1826
- Mfr. Part No.:
- 6763345
- Brand:
- Heckel
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$166.11
(exc. GST)
$182.72
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $166.11 |
- RS Stock No.:
- 273-1826
- Mfr. Part No.:
- 6763345
- Brand:
- Heckel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.
It is durable and light in weight
It is flexible and metal free
It is flexible and metal free
Available in sizes:
UK3/EU36: RS# 2731817
UK4/EU37: RS# 2731818
UK5/EU38: RS# 2731819
UK6/EU39: RS# 2731820
UK6.5/EU40: RS# 2731821
UK7/EU41: RS# 2731822
UK8/EU42: RS# 2731823
UK8.5/EU42: RS# 2176228
UK9/EU43: RS# 2176229
UK9/EU43: RS# 2731824
UK10/EU44: RS# 2731825
UK10.5/EU45: RS# 2731826
UK11/EU46: RS# 2731827
UK12/EU47: RS# 2731828
UK13/EU48: RS# 2731829
UK3/EU36: RS# 2731817
UK4/EU37: RS# 2731818
UK5/EU38: RS# 2731819
UK6/EU39: RS# 2731820
UK6.5/EU40: RS# 2731821
UK7/EU41: RS# 2731822
UK8/EU42: RS# 2731823
UK8.5/EU42: RS# 2176228
UK9/EU43: RS# 2176229
UK9/EU43: RS# 2731824
UK10/EU44: RS# 2731825
UK10.5/EU45: RS# 2731826
UK11/EU46: RS# 2731827
UK12/EU47: RS# 2731828
UK13/EU48: RS# 2731829
Specifications
Attribute | Value |
---|---|
Series | MS 30 HIGH |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather, Microfibre |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Sole Material | EVA |
Midsole Type | Non Metallic |
Related links
- MS 30 HIGH Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41
- MS 30 HIGH Black Composite Toe Capped Unisex Safety Boots, UK 13, EU 48
- MS 30 HIGH Black Composite Toe Capped Unisex Safety Boots, UK 6.5, EU 40
- MS 30 HIGH Black Composite Toe Capped Unisex Safety Boots, UK 6, EU 39
- MS 30 HIGH Black Composite Toe Capped Unisex Safety Boots, UK 3, EU 36
- MS 30 HIGH Black Composite Toe Capped Unisex Safety Boots, UK 4, EU 37
- MS 30 HIGH Black Composite Toe Capped Unisex Safety Boots, UK 5, EU 38
- MS 30 HIGH Black Composite Toe Capped Unisex Safety Boots, UK 12, EU 47