Uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot, UK 3, EU 35
- RS Stock No.:
- 272-2057
- Mfr. Part No.:
- 6512235
- Brand:
- Uvex
Subtotal (1 pair)**
$311.72
(exc. GST)
$342.89
(inc. GST)
On back order for despatch 12/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $311.72 |
**price indicative
- RS Stock No.:
- 272-2057
- Mfr. Part No.:
- 6512235
- Brand:
- Uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Uvex | |
Series | Uvex 2 Construction | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 3 | |
Shoe Size US | 4 | |
Type | Ankle Boots | |
Colour | Blue | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A, P, WRU | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Steel | |
Sole Material | PU | |
Upper Material | Leather | |
Select all | ||
---|---|---|
Brand Uvex | ||
Series Uvex 2 Construction | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Type Ankle Boots | ||
Colour Blue | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
Sole Material PU | ||
Upper Material Leather | ||
Related links
- Uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 38
- Uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 47
- Uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 41
- Uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 46
- Uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 43
- Uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 40
- Uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 42
- Uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 36