RS PRO, Twin Insulated Bootlace Ferrule, 8 mm Pin Length, 1.8 mm Pin Diameter, Blue from 18 AWG to 18 AWG Wire Size
- RS Stock No.:
- 270-7668
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$40.00
(exc. GST)
$45.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,500 unit(s) ready to ship
- Plus 10,500 unit(s) ready to ship from another location
- Plus 4,500 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 4500 | $0.08 | $40.00 |
| 5000 - 9500 | $0.07 | $35.00 |
| 10000 + | $0.059 | $29.50 |
*price indicative
- RS Stock No.:
- 270-7668
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Nylon | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14.7mm | |
| Series | Twin | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UL94-V2, CE, RoHS, UR, cUR, REACH | |
| Minimum Wire Size AWG | 18AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.8mm | ||
Insulation Material Nylon | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14.7mm | ||
Series Twin | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UL94-V2, CE, RoHS, UR, cUR, REACH | ||
Minimum Wire Size AWG 18AWG | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
Small Pack Size
Per Unit, RS stock no: 178-8735
Large Pack Size
RS stock no: 270-7668
RS PRO Insulated Twin Entry Bootlace Ferrules
From RS PRO a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
• Insulation collar accepts two multi-stranded wires
• Excellent electrical connection
• Reduces short circuits
• DIN colour coded collar for easy ferrule size identification
• Nylon insulated collar for reduced leakage, creepage and gas intrusion
• Tin plated copper tube for excellent conductivity
• Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.5 to 6 mm2 use crimping tool frame stock number 848-391 with die set 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935
Related links
- RS PRO 8 mm Pin Length White 18 AWG Wire Size
- RS PRO 10 mm Pin Length Grey 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Blue 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, White 18 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Grey 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Grey 18 AWG Wire Size
- JST 8 mm Pin Length Grey 18 AWG Wire Size
