RS PRO Insulated Bootlace Ferrule, 12mm Pin Length, 2.6mm Pin Diameter, 2 x 1.5mm² Wire Size, Black
- RS Stock No.:
- 270-7666
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 500 units)**
$37.50
(exc. GST)
$41.50
(inc. GST)
11000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
500 - 4500 | $0.075 | $37.50 |
5000 - 9500 | $0.065 | $32.50 |
10000 + | $0.055 | $27.50 |
**price indicative
- RS Stock No.:
- 270-7666
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Maximum Wire Size mm² | 2 x 1.5mm² | |
Pin Diameter | 2.6 mm, 2.3mm | |
Insulation Material | Nylon | |
Number of Entries | 2 | |
Colour | Black | |
Pin Length | 12mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 2 x 16AWG | |
Overall Length | 19.5mm | |
Minimum Wire Size mm² | 2 x 1.5mm² | |
Minimum Wire Size AWG | 2 x 16AWG | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Maximum Wire Size mm² 2 x 1.5mm² | ||
Pin Diameter 2.6 mm, 2.3mm | ||
Insulation Material Nylon | ||
Number of Entries 2 | ||
Colour Black | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2 x 16AWG | ||
Overall Length 19.5mm | ||
Minimum Wire Size mm² 2 x 1.5mm² | ||
Minimum Wire Size AWG 2 x 16AWG | ||
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 2.6mm Pin Diameter Black
- RS PRO Insulated Crimp Bootlace Ferrule 2.6mm Pin Diameter Black
- SES Sterling 8mm Pin Length 2 x 1.5mm² Wire Size, Black
- RS PRO Insulated Bootlace Ferrule 2.6mm Pin Diameter Red
- RS PRO Insulated Crimp Bootlace Ferrule 2.6mm Pin Diameter Red
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2mm Pin Diameter Black
- JST 8mm Pin Length 2 x 1.5mm² Wire Size, Black
- RS PRO Insulated Bootlace Ferrule 1.7mm Pin Diameter Black