RS PRO, RS PRO Insulated Bootlace Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Blue from 18 AWG to 18 AWG Wire Size
- RS Stock No.:
- 270-7539
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1000 units)*
$101.00
(exc. GST)
$111.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.101 | $101.00 |
| 5000 - 9000 | $0.088 | $88.00 |
| 10000 + | $0.074 | $74.00 |
*price indicative
- RS Stock No.:
- 270-7539
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Nylon | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14.3mm | |
| Series | RS PRO | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CE, UL Recognised, RoHS, cUR, UL94-V2, UR, REACH | |
| Minimum Wire Size AWG | 18AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Nylon | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14.3mm | ||
Series RS PRO | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CE, UL Recognised, RoHS, cUR, UL94-V2, UR, REACH | ||
Minimum Wire Size AWG 18AWG | ||
Terminal Material Copper Tube | ||
RS PRO Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, 0.75 mm² Wire Size, Blue
When connection reliability is a necessity, RS PRO's bootlace ferrules can assist. They create a stable, dependable electrical connection, with no risk of being over-tightened or shorting the circuit. Ferrules are also easy to remove and reinstall time and time again, without any damage to the wire end, making it easy to change and reroute connections if needed. ;These ferrules are crimped on the end. This allows the wires to be tightly grouped to assist with strain relief but without compromising the flexibility of the rest of the cable. The crimping can also help reduce oxidisation in the wire strands, as they leave less air space for air to seep into and cause corrosion.;The blue colour of this insulation will allow you to colour-code your cables to keep them organised and professional looking. The nylon insulation collar will also help protect the wires from potential damage.
Features and Benefits
• Blue colour
• Insulated insulation
• Nylon insulation material
• Maximum wire size of 20 AWG (American Wire Gauge)
• Maximum wire size of 0.75 mm²
• One entry
• Overall length of 14 mm
• Pin diameter of 1.5 mm
• Pin length of 8 mm
The RS PRO Insulated crimp bootlace ferrule create a reliable electrical connection without the need for screws or spring clamps. Ferrules are a safe and reliable method of wiring, with no risk of over-tightening screws or shorting the circuit. They also provide strain relief for the wires and ensure that all the wires can be smoothly inserted into the connector, without any of them getting loose.
Blue colour;One entry;Nylon insulation material
Small Pack Size
Per Unit, RS stock no: 178-7293
Large Pack Size
RS stock no: 270-7539
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Blue 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Blue 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Blue 18 AWG Wire Size
- Phoenix Contact 19 mm Pin Length Blue 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White 18 AWG Wire Size
- Schneider Electric 8 mm Pin Length Blue 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, White 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Grey 18 AWG Wire Size
