RS PRO Insulated Bootlace Ferrule, 18 mm Pin Length, 6.2 mm Pin Diameter, Blue from 6 AWG to 6 AWG Wire Size
- RS Stock No.:
- 270-7517
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 500 units)*
$156.50
(exc. GST)
$172.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12,500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | $0.313 | $156.50 |
| 2500 - 4500 | $0.242 | $121.00 |
| 5000 + | $0.205 | $102.50 |
*price indicative
- RS Stock No.:
- 270-7517
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 6.2mm | |
| Insulation Material | Nylon | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 28mm | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size AWG | 6AWG | |
| Standards/Approvals | cUR, CE, UL94-V2, UR, RoHS, REACH | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 6.2mm | ||
Insulation Material Nylon | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 28mm | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size AWG 6AWG | ||
Standards/Approvals cUR, CE, UL94-V2, UR, RoHS, REACH | ||
Terminal Material Copper Tube | ||
Small Pack Size
Per Unit, RS stock no: 178-7331
Large Pack Size
RS stock no: 270-7517
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
Related links
- RS PRO Insulated Bootlace Ferrule 6.2 mm Pin Diameter, Blue 6 AWG Wire Size
- Schneider Electric 18 mm Pin Length Blue 6 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 6.2 mm Pin Diameter, Blue 6 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 6.2 mm Pin Diameter, Blue 6 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 6.2 mm Pin Diameter, Ivory 6 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 6.2 mm Pin Diameter, Green 6 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 6.2 mm Pin Diameter, Green 6 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 5.8 mm Pin Diameter, Blue 6 AWG Wire Size
