RS PRO Insulated Bootlace Ferrule, 12 mm Pin Length, 2 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$162.00

(exc. GST)

$178.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 86,000 unit(s) ready to ship from another location
  • Plus 7,000 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 4000$0.162$162.00
5000 - 9000$0.14$140.00
10000 +$0.119$119.00

*price indicative

RS Stock No.:
270-7510
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bootlace Ferrule

Pin Diameter

2mm

Insulation Material

Nylon

Colour

Black

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

18.3mm

Terminal Plating

Tin

Minimum Wire Size AWG

16AWG

Standards/Approvals

RoHS, CE, REACH, cUR, UR, UL94-V2

Terminal Material

Copper Tube

RS PRO Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 2 mm Pin Diameter, 1.5 mm² Wire Size, Black


This crimp bootlace ferrule by RS PRO will help you to insulate your stranded wires. Its metal tube and black insulating collar compress the wire to secure a tight connection and to protect the wire itself from wear. The copper tube terminal inside the unit ensures the connection remains reliable over time.;The lightweight nylon collar crimps onto a wire up to 1.5 mm in size and stops power from escaping out of gaps, which will increase the efficiency of your appliance. The nylon material is also tough enough to withstand any abrasion or buildups of heat that may occur outside the wire.;The tin-plated treatment creates a smooth surface that protects the connection from corrosion, so you know it'll stay working for longer. Use this ferrule for your switching cabinets, function units or clamp connectors to minimise interference and damage.

Features and Benefits


• Black colour;• Nylon insulation material;• Maximum wire size of 16 AWG (American Wire Gauge);• Maximum wire size (mm²) of 1.5 mm²;• One entry;• Overall length of 18 mm;• Pin diameter of 2 mm;• Pin length of 12 mm

The RS PRO Insulated crimp bootlace ferrule create a reliable electrical connection without the need for screws or spring clamps. Ferrules are a safe and reliable method of wiring, with no risk of over-tightening screws or shorting the circuit. They also provide strain relief for the wires and ensure that all the wires can be smoothly inserted into the connector, without any of them getting loose.

Black colour;One entry;Nylon insulation material

Small Pack Size


Per Unit, RS stock no: 178-7312

Large Pack Size


RS stock no: 270-7510

Related links