RS PRO Insulated Bootlace Ferrule, 10mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Black

Bulk discount available

Subtotal (1 bag of 1000 units)*

$68.00

(exc. GST)

$75.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
  • Plus 38,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 4000$0.068$68.00
5000 - 9000$0.059$59.00
10000 +$0.05$50.00

*price indicative

RS Stock No.:
270-7508
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Wire Size mm²

1.5mm²

Pin Diameter

1.7 mm, 2.0mm

Number of Entries

1

Insulation Material

Nylon

Colour

Black

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

16.3mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

COO (Country of Origin):
TW

RS PRO Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 2 mm Pin Diameter, 1.5 mm² Wire Size, Black


This RS PRO crimp bootlace ferrule is a metal tube with a black insulating collar. Use it to secure a tight connection over a stranded wire and to protect the wire from wear and damage. It will also reduce the risk of interference or damage to the connection.

Install the ferrule on a wire of 1.5 mm or less and the nylon collar will keep it in place and protected, so it lasts for longer. The ferrule is also lightweight, so you won't have to worry about burdening the wire with extra weight. The tough nylon material will resist friction, abrasion and rust buildups to provide a connection that lasts.

The copper tube terminal will create a reliable connection with your stranded wire and the tin-plated treatment makes the ferrule surface smooth and more durable, so your component will last for longer. This ferrule is commonly applied to wires used in switching cabinets, function units or clamp connectors.

Features and Benefits


• Black colour

• Nylon insulation material

• Maximum wire size of 16 AWG (American Wire Gauge)

• Maximum wire size of 1.5 mm²

• One entry

• Overall length of 16 mm

• Pin diameter of 2 mm

• Pin length of 10 mm

The RS PRO Insulated crimp bootlace ferrule create a reliable electrical connection without the need for screws or spring clamps. Ferrules are a safe and reliable method of wiring, with no risk of over-tightening screws or shorting the circuit. They also provide strain relief for the wires and ensure that all the wires can be smoothly inserted into the connector, without any of them getting loose.

Black colour

One entry

Nylon insulation material

Small Pack Size


Per Unit, RS stock no: 178-7309

Large Pack Size


RS stock no: 270-7508

Related links