RS PRO Insulated Bootlace Ferrule, 6 mm Pin Length, 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS Stock No.:
- 270-7498
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1000 units)*
$49.00
(exc. GST)
$54.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 93,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.049 | $49.00 |
| 5000 - 9000 | $0.042 | $42.00 |
| 10000 + | $0.036 | $36.00 |
*price indicative
- RS Stock No.:
- 270-7498
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Nylon | |
| Colour | Red | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12.3mm | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size AWG | 18AWG | |
| Standards/Approvals | CE, RoHS, UL94-V2, UR, REACH, cUR | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Nylon | ||
Colour Red | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12.3mm | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size AWG 18AWG | ||
Standards/Approvals CE, RoHS, UL94-V2, UR, REACH, cUR | ||
Terminal Material Copper Tube | ||
RS PRO Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 1.7 mm Pin Diameter, 1 mm² Wire Size, Red
This crimp bootlace ferrule from RS PRO is a metal tube with a red insulating collar used to end the connection of a range of different electrical installations. Compress the ferrule over a stranded wire to increase the reliability of your connection.;The nylon collar material is lightweight but has high compressive strength, so it will keep its shape better if subjected to force or the weight of a load. It's designed to be resistant to abrasion, corrosion and any buildups of friction that could cause wear over time, so it will last for longer.;The tin-plated treatment gives the ferrule a smooth, clean surface that will protect the interior copper terminal tube as it connects with your wire for a reliable connection. Use this ferrule with switching cabinets, function units or clamp connectors to protect the connection from interference and damage.
Features and Benefits
• Red colour;• Nylon insulation material;• Maximum wire size of 18 AWG (American Wire Gauge);• Maximum wire size of 1 mm²;• One entry;• Overall length of 12 mm;• Pin diameter of 1.7 mm;• Pin length of 6 mm
The RS PRO Insulated crimp bootlace ferrule create a reliable electrical connection without the need for screws or spring clamps. Ferrules are a safe and reliable method of wiring, with no risk of over-tightening screws or shorting the circuit. They also provide strain relief for the wires and ensure that all the wires can be smoothly inserted into the connector, without any of them getting loose.
Red colour;One entry;Nylon insulation material
Small Pack Size
Per Unit, RS stock no: 178-7300
Large Pack Size
RS stock no: 270-7498
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Red 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Red 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Red 18 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Red 18 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red 18 AWG Wire Size
