RS PRO Insulated Bootlace Ferrule, 10 mm Pin Length, 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size

Bulk discount available

Subtotal (1 bag of 500 units)*

$27.50

(exc. GST)

$30.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44,000 unit(s) shipping from 30 March 2026
  • Plus 50,000 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 4500$0.055$27.50
5000 - 9500$0.048$24.00
10000 +$0.041$20.50

*price indicative

RS Stock No.:
270-7494
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bootlace Ferrule

Pin Diameter

1.3mm

Insulation Material

Nylon

Colour

Orange

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

20 AWG

Overall Length

16mm

Terminal Plating

Tin Plated

Standards/Approvals

RoHS, REACH, CE, UR, UL94-V2, cUR

Minimum Wire Size AWG

20 AWG

Terminal Material

Copper Tube

COO (Country of Origin):
TW

Small Pack Size


Per Unit, RS stock no: 178-7288

Large Pack Size


RS stock no: 270-7494

RS PRO Insulated Crimp Bootlace Ferrules


Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.

Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits


  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

  • Related links