RS PRO Insulated Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.34mm² Wire Size, Turquoise

Bulk discount available

Subtotal (1 bag of 1000 units)*

$103.00

(exc. GST)

$113.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13,000 unit(s) ready to ship from another location
  • Plus 65,000 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 4000$0.103$103.00
5000 - 9000$0.089$89.00
10000 +$0.075$75.00

*price indicative

RS Stock No.:
270-7490
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Wire Size mm²

0.34mm²

Pin Diameter

0.8 mm, 1.1mm

Insulation Material

Nylon

Number of Entries

1

Colour

Turquoise

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Overall Length

10.4mm

Minimum Wire Size mm²

0.34mm²

Minimum Wire Size AWG

22AWG

COO (Country of Origin):
TW

RS PRO Insulated Crimp Bootlace Ferrules


Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits


  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

Small Pack Size


Per Unit, RS stock no: 178-7285

Large Pack Size


RS stock no: 270-7490

Related links