RS PRO, E245391 Uninsulated Crimp Ring Terminal, 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Silver
- RS Stock No.:
- 270-7477
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$208.50
(exc. GST)
$229.40
(inc. GST)
Add 100 units to get free delivery
In Stock
- 1,200 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $2.085 | $208.50 |
| 1000 + | $2.074 | $207.40 |
*price indicative
- RS Stock No.:
- 270-7477
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | E245391 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 14mm | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 6 AWG | |
| Maximum Wire Size AWG | 6 AWG | |
| Overall Length | 29mm | |
| Stud Size | 8.4 mm | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.2mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series E245391 | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 14mm | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 6 AWG | ||
Maximum Wire Size AWG 6 AWG | ||
Overall Length 29mm | ||
Stud Size 8.4 mm | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.2mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Ring Terminal, 8.4 mm Stud Size, 16 mm² to 16 mm² Wire Size
To create a strong connection between wires and a connecting point, use this RS PRO copper ring terminal with a brazed seam. Its copper contact material is extremely conductive, ensuring reliable connections. It's also highly durable, so it will last a long time. As it's an uninsulated type terminal, it can be used in areas where a solder junction is required. This feature improves the product's heat resistance, which aids in the prevention of short circuits.;This ring terminal is simple to install as it just requires a crimper. You'll commonly find this product used for wiring in control systems and industrial machinery.
Features and Benefits
Small Pack Size
Per Unit, RS stock no: 809-2296
Large Pack Size
RS stock no: 270-7477
Related links
- RS PRO 13 mm Stud Size 6 AWG 6 AWG Wire Size, Silver
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 3.2 mm Stud Size 26 AWG 22 AWG Wire Size, Silver
- RS PRO 10.5 mm Stud Size 8 AWG 8 AWG Wire Size, Silver
- RS PRO 6.5 mm Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
