- RS Stock No.:
- 270-7468
- Brand:
- RS PRO
8500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 500)
$0.313
(exc. GST)
$0.344
(inc. GST)
Units | Per unit | Per Bag* |
500 - 4500 | $0.313 | $156.50 |
5000 - 9500 | $0.271 | $135.50 |
10000 + | $0.229 | $114.50 |
*price indicative |
- RS Stock No.:
- 270-7468
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Insulated Crimp Blade Terminal 14 mm Blade Length, 4 mm² to 6 mm², 12 AWG to 10 AWG, Yellow
From the RS PRO crimp terminal series, this unshrouded crimp blade terminal is a solderless solution to terminating your stranded single-wire electrical connections. It has a tight-fitting design that protects the metal interior from corrosion.
Made from a tin-plated copper contact material, the crimp blade gives you a reliable electrical connection. The blade itself measures 4 mm in length and has a thickness of 1 mm. It's insulated by flared vinyl that protects your connection from damage. It has an overall length of 27 mm and an inner diameter of 6.4 mm.
This yellow model is made for wire sizes of 4 mm² to 6 mm² and will suit an American Wire Gauge ranging from 10 AWG to 12 AWG. Its commonly used by electricians for its simplicity and versatility as a means of crimping.
Features and Benefits
- Unshrouded male crimp blade terminal
- Copper contact material with tin plating
- Vinyl insulation material
- Wire size of 4 mm² to 6 mm²
- American Wire Gauge of 10 AWG to 12 AWG
- Blade thickness of 1 mm with 4 mm length
- Overall length of 27 mm
- Inner diameter of 6.4 mm
- Yellow colour
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 613-9823
Large Pack Size
RS stock no: 270-7468
Specifications
Attribute | Value |
---|---|
Gender | Male |
Insulation | Insulated |
Insulation Material | Vinyl |
Shrouded/Unshrouded | Unshrouded |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 6mm² |
Minimum Wire Size AWG | 12AWG |
Overall Length | 27mm |
Maximum Wire Size AWG | 10AWG |
Blade Length | 14mm |
Inner Diameter | 6.4mm |
Blade Width | 4mm |
Blade Thickness | 1mm |
Hooked | No |
Colour | Yellow |
Contact Plating | Tin |
Contact Material | Copper |
Related links
- Noga Deburring Blade, HSS Blade
- SAM Spare blade with Knife Blade Blade
- HellermannTyton Blade, Replacement Blade
- RS PRO Insulated Crimp Blade Terminal 14mm Blade Length 22AWG to 16AWG, Red
- Knipex Spare blade with Scalpel Blade Blade, 3mm Blade Length
- Knipex Knife with Cutter Blade Blade 118mm Blade Length
- RS PRO Uninsulated Crimp Blade Terminal 14mm Blade Length 12AWG to 10AWG
- Noga Deburring Blade, Ceramic Blade